ZXMS6006SGTA | |
---|---|
DigiKey Part Number | ZXMS6006SGTADITR-ND - Tape & Reel (TR) ZXMS6006SGTADICT-ND - Cut Tape (CT) ZXMS6006SGTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6006SGTA |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.8A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMS6006SGTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Current - Output (Max) | 2.8A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥9.55600 | ¥95.56 |
100 | ¥7.43370 | ¥743.37 |
500 | ¥6.30112 | ¥3,150.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.13291 | ¥5,132.91 |
2,000 | ¥4.83204 | ¥9,664.08 |
5,000 | ¥4.60192 | ¥23,009.60 |
10,000 | ¥4.51523 | ¥45,152.30 |