1447009-8 | |
---|---|
DigiKey Part Number | A108286TR-ND - Tape & Reel (TR) A108286CT-ND - Cut Tape (CT) A108286DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1447009-8 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1447009-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.177" (4.50mm) | |
Height | 0.138" (3.50mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | 1.967µin (0.05µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.93200 | ¥39.32 |
25 | ¥3.91760 | ¥97.94 |
50 | ¥3.81900 | ¥190.95 |
100 | ¥3.27640 | ¥327.64 |
250 | ¥2.96364 | ¥740.91 |
500 | ¥2.79878 | ¥1,399.39 |
1,000 | ¥2.45308 | ¥2,453.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.45313 | ¥4,906.26 |
4,000 | ¥2.42019 | ¥9,680.76 |
6,000 | ¥2.17322 | ¥13,039.32 |
10,000 | ¥2.03760 | ¥20,376.00 |