BAT6402VH6327XTSA1 | |
---|---|
DigiKey Part Number | BAT6402VH6327XTSA1TR-ND - Tape & Reel (TR) BAT6402VH6327XTSA1CT-ND - Cut Tape (CT) BAT6402VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT6402VH6327XTSA1 |
Description | DIODE SCHOTT 40V 250MA SC79-2-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount PG-SC79-2-1 |
Datasheet | Datasheet |
EDA/CAD Models | BAT6402VH6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 30 V | |
Capacitance @ Vr, F | 6pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SC79-2-1 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.26600 | ¥22.66 |
100 | ¥1.14440 | ¥114.44 |
500 | ¥1.01440 | ¥507.20 |
1,000 | ¥0.78937 | ¥789.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70651 | ¥2,119.53 |
6,000 | ¥0.69072 | ¥4,144.32 |
9,000 | ¥0.61178 | ¥5,506.02 |
30,000 | ¥0.60388 | ¥18,116.40 |
75,000 | ¥0.51310 | ¥38,482.50 |
150,000 | ¥0.49337 | ¥74,005.50 |