S1791-42R | |
---|---|
DigiKey Part Number | 952-1480-2-ND - Tape & Reel (TR) 952-1480-1-ND - Cut Tape (CT) 952-1480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1791-42R |
Description | RFI SHLD FINGER SS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.276" (7.00mm) | |
Height | 0.157" (4.00mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.50700 | ¥45.07 |
25 | ¥4.20640 | ¥105.16 |
100 | ¥3.36670 | ¥336.67 |
250 | ¥3.12584 | ¥781.46 |
500 | ¥2.64510 | ¥1,322.55 |
1,000 | ¥2.04384 | ¥2,043.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.86356 | ¥3,727.12 |
6,000 | ¥1.74332 | ¥10,459.92 |
10,000 | ¥1.62309 | ¥16,230.90 |
50,000 | ¥1.50285 | ¥75,142.50 |