HS1MFL

DigiKey Part Number
HS1MFLTR-ND - Tape & Reel (TR)
HS1MFLCT-ND - Cut Tape (CT)
HS1MFLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS1MFL
Description
DIODE GEN PURP 1KV 1A SOD123F
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
HS1MFL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
6pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.67500¥16.75
100¥0.81690¥81.69
500¥0.68174¥340.87
1,000¥0.47362¥473.62
2,000¥0.41049¥820.98
5,000¥0.38077¥1,903.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.31576¥3,157.60
30,000¥0.31018¥9,305.40
50,000¥0.27861¥13,930.50
100,000¥0.24703¥24,703.00
250,000¥0.24146¥60,365.00
Manufacturers Standard Package