MAX6625PMTT+T | |
---|---|
DigiKey Part Number | 175-MAX6625PMTT+TTR-ND - Tape & Reel (TR) 175-MAX6625PMTT+TCT-ND - Cut Tape (CT) 175-MAX6625PMTT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6625PMTT+T |
Description | SENSOR DIGITAL -55C-125C 6TDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6625PMTT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 9 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | 25°C (0°C ~ 70°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.45000 | ¥35.45 |
5 | ¥29.85600 | ¥149.28 |
10 | ¥27.74800 | ¥277.48 |
25 | ¥25.17720 | ¥629.43 |
50 | ¥23.39540 | ¥1,169.77 |
100 | ¥21.74190 | ¥2,174.19 |
500 | ¥18.34070 | ¥9,170.35 |
1,000 | ¥17.04613 | ¥17,046.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.70362 | ¥34,259.05 |
5,000 | ¥13.21421 | ¥66,071.05 |