5988081107F | |
---|---|
DigiKey Part Number | 350-2036-2-ND - Tape & Reel (TR) 350-2036-1-ND - Cut Tape (CT) 350-2036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988081107F |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 523nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5988081107F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥3.74100 | ¥37.41 |
100 | ¥2.44920 | ¥244.92 |
1,000 | ¥1.93386 | ¥1,933.86 |
2,000 | ¥1.80490 | ¥3,609.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.80492 | ¥7,219.68 |
8,000 | ¥1.74045 | ¥13,923.60 |
12,000 | ¥1.71467 | ¥20,576.04 |
28,000 | ¥1.67599 | ¥46,927.72 |