LXES03TAA1-142 | |
---|---|
DigiKey Part Number | 490-14311-2-ND - Tape & Reel (TR) 490-14311-1-ND - Cut Tape (CT) 490-14311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXES03TAA1-142 |
Description | TVS DIODE 5VWM 2CSP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 2-CSP (0.60x0.30) |
Datasheet | Datasheet |
EDA/CAD Models | LXES03TAA1-142 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.56000 | ¥15.60 |
100 | ¥0.75940 | ¥75.94 |
500 | ¥0.63346 | ¥316.73 |
1,000 | ¥0.44013 | ¥440.13 |
2,000 | ¥0.38143 | ¥762.86 |
5,000 | ¥0.35381 | ¥1,769.05 |
10,000 | ¥0.29340 | ¥2,934.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.29326 | ¥5,865.20 |
40,000 | ¥0.28808 | ¥11,523.20 |
60,000 | ¥0.25876 | ¥15,525.60 |
100,000 | ¥0.22943 | ¥22,943.00 |
140,000 | ¥0.22426 | ¥31,396.40 |