2-CSP (0.60x0.30) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,061 In Stock | 1 : ¥2.30000 Cut Tape (CT) 20,000 : ¥0.29326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V (Max) | 7V | - | - | - | No | Ethernet, HDMI | 5pF @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 0201 (0603 Metric) | 2-CSP (0.60x0.30) | |||
1,265 In Stock | 1 : ¥2.79000 Cut Tape (CT) 20,000 : ¥0.36514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V (Max) | 7V | - | - | - | No | Ethernet, HDMI | 0.45pF @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 0201 (0603 Metric) | 2-CSP (0.60x0.30) |