RS1FLM-M3/H | |
---|---|
DigiKey Part Number | 112-RS1FLM-M3/HTR-ND - Tape & Reel (TR) 112-RS1FLM-M3/HCT-ND - Cut Tape (CT) 112-RS1FLM-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1FLM-M3/H |
Description | DIODE GEN PURP 1KV 1A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.93800 | ¥19.38 |
100 | ¥0.97700 | ¥97.70 |
500 | ¥0.79684 | ¥398.42 |
1,000 | ¥0.59119 | ¥591.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49738 | ¥1,492.14 |
6,000 | ¥0.47554 | ¥2,853.24 |
9,000 | ¥0.41127 | ¥3,701.43 |
30,000 | ¥0.40357 | ¥12,107.10 |
75,000 | ¥0.33416 | ¥25,062.00 |
150,000 | ¥0.32902 | ¥49,353.00 |