RS07K-GS08 | |
---|---|
DigiKey Part Number | RS07K-GS08GITR-ND - Tape & Reel (TR) RS07K-GS08GICT-ND - Cut Tape (CT) RS07K-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS07K-GS08 |
Description | DIODE GP 800V 500MA DO219AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 500mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | RS07K-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 800 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.98800 | ¥29.88 |
100 | ¥1.79130 | ¥179.13 |
500 | ¥1.65832 | ¥829.16 |
1,000 | ¥1.12766 | ¥1,127.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.03812 | ¥3,114.36 |
6,000 | ¥0.99499 | ¥5,969.94 |
9,000 | ¥0.89549 | ¥8,059.41 |
30,000 | ¥0.88223 | ¥26,466.90 |
75,000 | ¥0.82916 | ¥62,187.00 |