SK33A | |
---|---|
DigiKey Part Number | 1655-SK33ATR-ND - Tape & Reel (TR) 1655-SK33ACT-ND - Cut Tape (CT) 1655-SK33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK33A |
Description | DIODE SCHOTTKY 30V SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.34800 | ¥23.48 |
100 | ¥1.18550 | ¥118.55 |
500 | ¥1.05048 | ¥525.24 |
1,000 | ¥0.81759 | ¥817.59 |
2,000 | ¥0.73172 | ¥1,463.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.50590 | ¥2,529.50 |