SB01-05C-TB-E | |
---|---|
DigiKey Part Number | 488-SB01-05C-TB-ETR-ND - Tape & Reel (TR) 488-SB01-05C-TB-ECT-ND - Cut Tape (CT) 488-SB01-05C-TB-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB01-05C-TB-E |
Description | DIODE SCHOTTKY 50V 100MA 3CP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 100mA Surface Mount 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | SB01-05C-TB-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 25 V | |
Capacitance @ Vr, F | 4.4pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 3-CP | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.36400 | ¥23.64 |
100 | ¥1.41940 | ¥141.94 |
500 | ¥1.31418 | ¥657.09 |
1,000 | ¥0.89369 | ¥893.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82270 | ¥2,468.10 |
6,000 | ¥0.78854 | ¥4,731.24 |
9,000 | ¥0.70968 | ¥6,387.12 |
30,000 | ¥0.69917 | ¥20,975.10 |
75,000 | ¥0.65711 | ¥49,283.25 |