FDLL4448 | |
---|---|
DigiKey Part Number | FDLL4448TR-ND - Tape & Reel (TR) FDLL4448CT-ND - Cut Tape (CT) FDLL4448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDLL4448 |
Description | DIODE GEN PURP 100V 200MA SOD80 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.77200 | ¥7.72 |
100 | ¥0.41540 | ¥41.54 |
500 | ¥0.32592 | ¥162.96 |
1,000 | ¥0.22634 | ¥226.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.18751 | ¥468.78 |
5,000 | ¥0.17732 | ¥886.60 |
12,500 | ¥0.15092 | ¥1,886.50 |
25,000 | ¥0.13959 | ¥3,489.75 |
62,500 | ¥0.12073 | ¥7,545.62 |
125,000 | ¥0.10036 | ¥12,545.00 |