B530CQ-13-F | |
---|---|
DigiKey Part Number | 31-B530CQ-13-FTR-ND - Tape & Reel (TR) 31-B530CQ-13-FCT-ND - Cut Tape (CT) 31-B530CQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B530CQ-13-F |
Description | DIODE SCHOTTKY 30V 5A SMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.29400 | ¥42.94 |
100 | ¥2.97280 | ¥297.28 |
500 | ¥2.48364 | ¥1,241.82 |
1,000 | ¥2.11378 | ¥2,113.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.88256 | ¥5,647.68 |
6,000 | ¥1.78347 | ¥10,700.82 |
9,000 | ¥1.68506 | ¥15,165.54 |