RFN2LAM6STR | |
---|---|
DigiKey Part Number | RFN2LAM6STR-ND - Tape & Reel (TR) RFN2LAM6SCT-ND - Cut Tape (CT) RFN2LAM6SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN2LAM6STR |
Description | DIODE GEN PURP 600V 1.5A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RFN2LAM6STR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.40000 | ¥44.00 |
100 | ¥3.06140 | ¥306.14 |
500 | ¥2.39020 | ¥1,195.10 |
1,000 | ¥1.94277 | ¥1,942.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.73673 | ¥5,210.19 |
6,000 | ¥1.64843 | ¥9,890.58 |
9,000 | ¥1.53068 | ¥13,776.12 |
30,000 | ¥1.49536 | ¥44,860.80 |