RFN1LAM6STR | |
---|---|
DigiKey Part Number | RFN1LAM6STR-ND - Tape & Reel (TR) RFN1LAM6SCT-ND - Cut Tape (CT) RFN1LAM6SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN1LAM6STR |
Description | DIODE GEN PURP 600V 800MA PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 800mA Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RFN1LAM6STR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22650 | ¥122.65 |
500 | ¥1.08682 | ¥543.41 |
1,000 | ¥0.84577 | ¥845.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75697 | ¥2,270.91 |
6,000 | ¥0.74006 | ¥4,440.36 |
9,000 | ¥0.65547 | ¥5,899.23 |
30,000 | ¥0.64702 | ¥19,410.60 |
75,000 | ¥0.54975 | ¥41,231.25 |
150,000 | ¥0.52861 | ¥79,291.50 |