STN3N45K3 | |
---|---|
DigiKey Part Number | 497-10649-2-ND - Tape & Reel (TR) 497-10649-1-ND - Cut Tape (CT) 497-10649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN3N45K3 |
Description | MOSFET N-CH 450V 600MA SOT223 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 450 V 600mA (Tc) 3W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN3N45K3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 450 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 600mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 164 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥4.86000 | ¥48.60 |
100 | ¥3.21580 | ¥321.58 |
500 | ¥2.50826 | ¥1,254.13 |
1,000 | ¥2.44964 | ¥2,449.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.44960 | ¥9,798.40 |