DMP45H21DHE-13 | |
---|---|
DigiKey Part Number | DMP45H21DHE-13DITR-ND - Tape & Reel (TR) DMP45H21DHE-13DICT-ND - Cut Tape (CT) DMP45H21DHE-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP45H21DHE-13 |
Description | MOSFET P-CH 450V 600MA SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 450 V 600mA (Tc) 12.5W (Tc) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 450 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 21Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.2 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1003 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.12100 | ¥41.21 |
100 | ¥2.85450 | ¥285.45 |
500 | ¥2.38528 | ¥1,192.64 |
1,000 | ¥2.03004 | ¥2,030.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.80803 | ¥4,520.07 |
5,000 | ¥1.71288 | ¥8,564.40 |
12,500 | ¥1.61836 | ¥20,229.50 |