ZXTP4003ZTA | |
---|---|
DigiKey Part Number | ZXTP4003ZTATR-ND - Tape & Reel (TR) ZXTP4003ZTACT-ND - Cut Tape (CT) ZXTP4003ZTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP4003ZTA |
Description | TRANS PNP 100V 1A SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 1.5 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 200mV | |
Power - Max | 1.5 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.33200 | ¥23.32 |
100 | ¥1.39890 | ¥139.89 |
500 | ¥1.29562 | ¥647.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.88096 | ¥880.96 |
2,000 | ¥0.81102 | ¥1,622.04 |
5,000 | ¥0.77734 | ¥3,886.70 |
10,000 | ¥0.69961 | ¥6,996.10 |
25,000 | ¥0.68924 | ¥17,231.00 |
50,000 | ¥0.64778 | ¥32,389.00 |
100,000 | ¥0.64137 | ¥64,137.00 |