ZXTN4002ZTA | |
---|---|
DigiKey Part Number | ZXTN4002ZTADITR-ND - Tape & Reel (TR) ZXTN4002ZTADICT-ND - Cut Tape (CT) ZXTN4002ZTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN4002ZTA |
Description | TRANS NPN 100V 1A SOT89-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 1.5 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 200mV | |
Power - Max | 1.5 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.15590 | ¥215.59 |
500 | ¥1.68334 | ¥841.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.36816 | ¥1,368.16 |
2,000 | ¥1.22306 | ¥2,446.12 |
5,000 | ¥1.16087 | ¥5,804.35 |
10,000 | ¥1.07795 | ¥10,779.50 |
25,000 | ¥1.05307 | ¥26,326.75 |
50,000 | ¥1.02623 | ¥51,311.50 |