BSS127S-7 | |
---|---|
DigiKey Part Number | BSS127S-7DITR-ND - Tape & Reel (TR) BSS127S-7DICT-ND - Cut Tape (CT) BSS127S-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS127S-7 |
Description | MOSFET N-CH 600V 50MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 50mA (Ta) 610mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS127S-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 160Ohm @ 16mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.08 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 21.8 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 610mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.75700 | ¥17.57 |
100 | ¥0.88750 | ¥88.75 |
500 | ¥0.78650 | ¥393.25 |
1,000 | ¥0.61204 | ¥612.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54779 | ¥1,643.37 |
6,000 | ¥0.53877 | ¥3,232.62 |