50mA (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
183,247 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.54779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 50mA (Ta) | 5V, 10V | 160Ohm @ 16mA, 10V | 4.5V @ 250µA | 1.08 nC @ 10 V | ±20V | 21.8 pF @ 25 V | - | 610mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
3,665 In Stock 3,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.81370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 50mA (Ta) | 5V, 10V | 160Ohm @ 16mA, 10V | 4.5V @ 250µA | 1.08 nC @ 10 V | ±20V | 21.8 pF @ 25 V | - | 610mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
1,868 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.56158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 50mA (Ta) | 2.5V | 40Ohm @ 10mA, 2.5V | 1.5V @ 100µA | - | 10V | 5.5 pF @ 3 V | - | 200mW (Ta) | 150°C (TJ) | Surface Mount | SC-59 | TO-236-3, SC-59, SOT-23-3 | ||
2,569 In Stock | 1 : ¥36.45000 Cut Tape (CT) 3,000 : ¥18.30685 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 10 V | 50mA (Ta) | 5V, 25V | 50Ohm @ 1mA, 10V | 1.5V @ 1µA | - | +25V, -15V | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | Surface Mount | SOT-143-4 | TO-253-4, TO-253AA | |||
5,994 In Stock | 1 : ¥39.98000 Cut Tape (CT) 3,000 : ¥20.07138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 50mA (Ta) | 5V, 25V | 50Ohm @ 1mA, 10V | 1.5V @ 1µA | - | ±40V | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | Surface Mount | SOT-143-4 | TO-253-4, TO-253AA | |||
4,262 In Stock | 1 : ¥42.20000 Cut Tape (CT) 3,000 : ¥21.17421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 50mA (Ta) | 5V, 25V | 50Ohm @ 1mA, 10V | 1.5V @ 1µA | - | +30V, -25V | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | Surface Mount | SOT-143-4 | TO-253-4, TO-253AA | |||
619 In Stock | 1 : ¥42.86000 Cut Tape (CT) 3,000 : ¥21.50504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50mA (Ta) | 5V, 25V | 50Ohm @ 1mA, 10V | 1.5V @ 1µA | - | ±40V | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | Surface Mount | SOT-143-4 | TO-253-4, TO-253AA | |||
480 In Stock | 1 : ¥57.80000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 10 V | 50mA (Ta) | 5V, 25V | 45Ohm @ 1mA, 10V | 1.5V @ 1µA | - | +25V, -15V | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | Through Hole | TO-72-4 | TO-206AF, TO-72-4 Metal Can | |||
321 In Stock | 1 : ¥59.60000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50mA (Ta) | 5V, 25V | 45Ohm @ 1mA, 10V | 1.5V @ 1µA | - | +25V, -300mV | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | Through Hole | TO-72-4 | TO-206AF, TO-72-4 Metal Can | |||
272 In Stock | 1 : ¥59.60000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 50mA (Ta) | 5V, 25V | 45Ohm @ 1mA, 10V | 1.5V @ 1µA | - | ±40V | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | Through Hole | TO-72-4 | TO-206AF, TO-72-4 Metal Can | |||
478 In Stock | 1 : ¥62.97000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 50mA (Ta) | 5V, 25V | 45Ohm @ 1mA, 10V | 1.5V @ 1µA | - | +30V, -25V | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | Through Hole | TO-72-4 | TO-206AF, TO-72-4 Metal Can | |||
286 In Stock | 1 : ¥62.97000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50mA (Ta) | 5V, 25V | 45Ohm @ 1mA, 10V | 1.5V @ 1µA | - | ±40V | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | Through Hole | TO-72-4 | TO-206AF, TO-72-4 Metal Can | |||
0 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 50mA (Ta) | 2.5V | 40Ohm @ 10mA, 2.5V | - | - | 10V | 5.5 pF @ 3 V | - | 100mW (Ta) | 150°C (TJ) | Surface Mount | SC-70 | SC-70, SOT-323 | ||
0 In Stock Check Lead Time | 1 : ¥39.98000 Cut Tape (CT) 3,000 : ¥20.07138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50mA (Ta) | 5V, 25V | 50Ohm @ 1mA, 10V | 1.5V @ 1µA | - | +25V, -300mV | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | Surface Mount | SOT-143-4 | TO-253-4, TO-253AA | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 50mA (Ta) | 2.5V | 50Ohm @ 10mA, 2.5V | 1.1V @ 100µA | - | 10V | 4.5 pF @ 5 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | Mini3-G1 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 50mA (Ta) | 2.5V | 50Ohm @ 10mA, 2.5V | 1.1V @ 100µA | - | 10V | 4.5 pF @ 5 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | SMini3-G1 | SC-70, SOT-323 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 50mA (Ta) | 2.5V | 50Ohm @ 10mA, 2.5V | 1.1V @ 100µA | - | 10V | 4.5 pF @ 5 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | SMini3-F2 | SC-85 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 40 V | 50mA (Ta) | 20V | 250Ohm @ 100µA, 20V | 5V @ 10µA | - | ±30V | 3.5 pF @ 15 V | - | 375mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-72 | TO-206AF, TO-72-4 Metal Can | ||
0 In Stock | Obsolete | - | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 40 V | 50mA (Ta) | 20V | 250Ohm @ 100µA, 20V | 5V @ 10µA | - | ±30V | 3.5 pF @ 15 V | - | 375mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-72 | TO-206AF, TO-72-4 Metal Can | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 40 V | 50mA (Ta) | 20V | 250Ohm @ 100µA, 20V | 5V @ 10µA | - | ±30V | 3.5 pF @ 15 V | - | 375mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-72 | TO-206AF, TO-72-4 Metal Can | ||
0 In Stock | Obsolete | - | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 50mA (Ta) | 20V | 300Ohm @ 100µA, 20V | 5V @ 10µA | - | ±30V | 3.5 pF @ 15 V | - | 375mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-72 | TO-206AF, TO-72-4 Metal Can |