SST214 SOT-143 4L | |
---|---|
DigiKey Part Number | 4004-SST214SOT-1434LTR-ND - Tape & Reel (TR) 4004-SST214SOT-1434LCT-ND - Cut Tape (CT) 4004-SST214SOT-1434LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST214 SOT-143 4L |
Description | HIGH SPEED N-CHANNEL LATERAL DMO |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 50mA (Ta) 300mW (Ta) Surface Mount SOT-143-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 25V | |
Rds On (Max) @ Id, Vgs | 50Ohm @ 1mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 1µA | |
Vgs (Max) | ±40V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-143-4 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
10 | ¥33.57800 | ¥335.78 |
100 | ¥27.16460 | ¥2,716.46 |
500 | ¥24.14602 | ¥12,073.01 |
1,000 | ¥20.67500 | ¥20,675.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.07138 | ¥60,214.14 |