TO-253-4, TO-253AA Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,583 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥3.77651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 6 V | 1.8A (Ta) | 1.8V, 4.5V | 160mOhm @ 100mA, 4.5V | 1.2V @ 250µA | 6V | 600 pF @ 5.5 V | - | 568mW (Ta) | -40°C ~ 150°C (TJ) | Surface Mount | SOT-143 | TO-253-4, TO-253AA | |||
9,231 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥4.02283 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 6 V | 1.8A (Ta) | 1.8V, 4.5V | 160mOhm @ 100mA, 4.5V | 1.2V @ 250µA | 6V | 600 pF @ 5.5 V | - | 568mW (Ta) | -40°C ~ 150°C (TJ) | Surface Mount | SOT-143 | TO-253-4, TO-253AA | |||
519 In Stock | 1 : ¥36.45000 Cut Tape (CT) 3,000 : ¥18.30685 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 10 V | 50mA (Ta) | 5V, 25V | 50Ohm @ 1mA, 10V | 1.5V @ 1µA | +25V, -15V | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | Surface Mount | SOT-143-4 | TO-253-4, TO-253AA | |||
5,994 In Stock | 1 : ¥39.98000 Cut Tape (CT) 3,000 : ¥20.07138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 50mA (Ta) | 5V, 25V | 50Ohm @ 1mA, 10V | 1.5V @ 1µA | ±40V | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | Surface Mount | SOT-143-4 | TO-253-4, TO-253AA | |||
8,346 In Stock | 1 : ¥41.54000 Cut Tape (CT) 3,000 : ¥20.84335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 50mA | 20V | 250Ohm @ 100µA, 20V | 5V @ 10µA | -6.5V | 3.5 pF @ 15 V | - | 350mW | - | Surface Mount | SOT-143-4 | TO-253-4, TO-253AA | ||
2,977 In Stock | 1 : ¥42.20000 Cut Tape (CT) 3,000 : ¥21.17421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 50mA (Ta) | 5V, 25V | 50Ohm @ 1mA, 10V | 1.5V @ 1µA | +30V, -25V | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | Surface Mount | SOT-143-4 | TO-253-4, TO-253AA | |||
544 In Stock | 1 : ¥42.86000 Cut Tape (CT) 3,000 : ¥21.50504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50mA (Ta) | 5V, 25V | 50Ohm @ 1mA, 10V | 1.5V @ 1µA | ±40V | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | Surface Mount | SOT-143-4 | TO-253-4, TO-253AA | |||
0 In Stock | 3,000 : ¥3.94071 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 16 V | 1A (Ta) | 2.7V, 10V | 450mOhm @ 100mA, 10V | 1.4V @ 250µA | 16V | 100 pF @ 12 V | - | 568mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-143 | TO-253-4, TO-253AA | |||
0 In Stock | 3,000 : ¥4.41419 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 16 V | 1A (Ta) | 2.7V, 10V | 450mOhm @ 100mA, 10V | 1.4V @ 250µA | 16V | 100 pF @ 12 V | - | 568mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-143 | TO-253-4, TO-253AA | |||
0 In Stock | 3,000 : ¥4.41419 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 16 V | 1A (Ta) | 2.7V, 10V | 450mOhm @ 100mA, 10V | 1.4V @ 250µA | 16V | 100 pF @ 12 V | - | 568mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-143 | TO-253-4, TO-253AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 16 V | 1A (Ta) | 2.7V, 10V | 450mOhm @ 100mA, 10V | 1.4V @ 250µA | 16V | 100 pF @ 12 V | - | 568mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-143 | TO-253-4, TO-253AA | |||
0 In Stock Check Lead Time | 1 : ¥39.98000 Cut Tape (CT) 3,000 : ¥20.07138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50mA (Ta) | 5V, 25V | 50Ohm @ 1mA, 10V | 1.5V @ 1µA | +25V, -300mV | - | - | 300mW (Ta) | -55°C ~ 125°C (TJ) | Surface Mount | SOT-143-4 | TO-253-4, TO-253AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 6 V | 1.8A (Ta) | 1.8V, 4.5V | 160mOhm @ 100mA, 4.5V | 1.2V @ 250µA | 6V | 600 pF @ 5.5 V | - | 568mW (Ta) | -40°C ~ 150°C (TJ) | Surface Mount | SOT-143 | TO-253-4, TO-253AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 6 V | 1.8A (Ta) | 1.8V, 4.5V | 160mOhm @ 100mA, 4.5V | 1.2V @ 250µA | 6V | 600 pF @ 5.5 V | - | 568mW (Ta) | -40°C ~ 150°C (TJ) | Surface Mount | SOT-143 | TO-253-4, TO-253AA |