SST213 SOT-143 4L ROHS | |
---|---|
DigiKey Part Number | 4004-SST213SOT-1434LROHSTR-ND - Tape & Reel (TR) 4004-SST213SOT-1434LROHSCT-ND - Cut Tape (CT) 4004-SST213SOT-1434LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST213 SOT-143 4L ROHS |
Description | HIGH SPEED N-CHANNEL LATERAL DMO |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | N-Channel 10 V 50mA (Ta) 300mW (Ta) Surface Mount SOT-143-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 10 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 25V | |
Rds On (Max) @ Id, Vgs | 50Ohm @ 1mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 1µA | |
Vgs (Max) | +25V, -15V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-143-4 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥30.62300 | ¥306.23 |
100 | ¥24.77640 | ¥2,477.64 |
500 | ¥22.02330 | ¥11,011.65 |
1,000 | ¥18.85743 | ¥18,857.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.30685 | ¥54,920.55 |