2SK122800L | |
---|---|
DigiKey Part Number | 2SK122800LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SK122800L |
Description | MOSFET N-CH 50V 50MA MINI3-G1 |
Customer Reference | |
Detailed Description | N-Channel 50 V 50mA (Ta) 150mW (Ta) Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V | |
Rds On (Max) @ Id, Vgs | 50Ohm @ 10mA, 2.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 100µA | |
Vgs (Max) | 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 4.5 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Mini3-G1 | |
Package / Case | ||
Base Product Number |