Panasonic Electronic Components Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,829 In Stock | 1 : ¥4.10000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 4A (Ta) | 1.8V, 4.5V | 34mOhm @ 1A, 4.5V | 1V @ 1mA | - | ±8V | 1400 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Surface Mount | WSMini6-F1-B | 6-SMD, Flat Leads | ||
5,508 In Stock | 1 : ¥4.68000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 24 V | 3A (Ta) | 2.5V | 20mOhm @ 3A, 2.5V | 1.4V @ 1mA | - | ±12V | 1500 pF @ 10 V | - | - | 150°C (TJ) | Surface Mount | 3-PMCP | 3-SMD, Non-Standard | ||
2,844 In Stock | 1 : ¥5.66000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Ta) | 2.5V, 4V | 17.5mOhm @ 2A, 4.5V | 1.3V @ 1mA | - | ±10V | 1730 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Surface Mount | WSMini6-F1-B | 6-SMD, Flat Leads | ||
4,979 In Stock | 1 : ¥7.88000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 7A (Ta), 18A (Tc) | 4.5V, 10V | 24mOhm @ 4.5A, 10V | 3V @ 519µA | 3.9 nC @ 4.5 V | ±20V | 658 pF @ 10 V | - | 2W (Ta), 13W (Tc) | 150°C (TJ) | Surface Mount | HSSO8-F3-B | 8-PowerSMD, Flat Leads | ||
1,546 In Stock | 1 : ¥7.88000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta), 59A (Tc) | 4.5V, 10V | 4.1mOhm @ 12A, 10V | 3V @ 2.56mA | 17 nC @ 4.5 V | ±20V | 2940 pF @ 10 V | - | 2W (Ta), 24.6W (Tc) | 150°C (TJ) | Surface Mount | HSSO8-F1-B | 8-PowerSMD, Flat Leads | ||
2,947 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.41139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta), 59A (Tc) | 4.5V, 10V | 4.1mOhm @ 14A, 10V | 3V @ 2.56mA | 17 nC @ 4.5 V | ±20V | 2940 pF @ 10 V | - | 2.8W (Ta), 24W (Tc) | 150°C (TJ) | Surface Mount | HSO8-F4-B | 8-PowerSMD, Flat Leads | ||
2,994 In Stock | 1 : ¥8.70000 Cut Tape (CT) 3,000 : ¥3.60041 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 18A (Ta), 70A (Tc) | 4.5V, 10V | 3.3mOhm @ 14.5A, 10V | 3V @ 3.35mA | 22 nC @ 4.5 V | ±20V | 3920 pF @ 10 V | - | 2W (Ta), 28W (Tc) | 150°C (TJ) | Surface Mount | HSSO8-F1-B | 8-PowerSMD, Flat Leads | ||
2,937 In Stock | 1 : ¥8.87000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta), 70A (Tc) | 4.5V, 10V | 3.3mOhm @ 17A, 10V | 3V @ 3.35mA | 22 nC @ 4.5 V | ±20V | 3920 pF @ 10 V | - | 2.8W (Ta), 28W (Tc) | 150°C (TJ) | Surface Mount | HSO8-F4-B | 8-PowerSMD, Flat Leads | ||
2,715 In Stock | 1 : ¥9.11000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 33 V | 10A (Ta) | 4.5V, 10V | 10mOhm @ 5A, 10V | 2.5V @ 1.12mA | 7.2 nC @ 4.5 V | ±20V | 750 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | WMini8-F1 | 8-SMD, Flat Leads | ||
3,000 In Stock | 1 : ¥10.43000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 26A (Ta), 89A (Tc) | 4.5V, 10V | 2.5mOhm @ 20A, 10V | 3V @ 4.38mA | 28 nC @ 4.5 V | ±20V | 5180 pF @ 10 V | - | 2.9W (Ta), 34W (Tc) | 150°C (TJ) | Surface Mount | HSO8-F4-B | 8-PowerSMD, Flat Leads | ||
2,930 In Stock | 1 : ¥13.71000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Ta), 103A (Tc) | 4.5V, 10V | 2.2mOhm @ 23A, 10V | 3V @ 5.85mA | 37 nC @ 4.5 V | ±20V | 6860 pF @ 10 V | - | 2.5W (Ta), 40W (Tc) | 150°C (TJ) | Surface Mount | HSO8-F4-B | 8-PowerSMD, Flat Leads | ||
69 In Stock | 1 : ¥5.91000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta), 19A (Tc) | 4.5V, 10V | 10mOhm @ 70A, 10V | 3V @ 1.01mA | 6.3 nC @ 4.5 V | ±20V | 1092 pF @ 10 V | - | 2W (Ta), 19W (Tc) | 150°C (TJ) | Surface Mount | HSSO8-F1-B | 8-PowerSMD, Flat Leads | ||
0 In Stock | 10,000 : ¥0.80609 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 18Ohm @ 10mA, 4V | 1.5V @ 1µA | - | ±12V | 12 pF @ 3 V | - | 100mW (Ta) | 125°C (TJ) | Surface Mount | SSSMini3-F2 | SOT-723 | ||
0 In Stock | 3,000 : ¥0.95729 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 5V | 75Ohm @ 10mA, 5V | 2V @ 1µA | - | ±20V | - | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | SMini3-G1 | SC-70, SOT-323 | ||
0 In Stock | 10,000 : ¥1.03084 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 100mA (Ta) | 2.5V, 4V | 12Ohm @ 10mA, 4V | 1.5V @ 1µA | - | ±7V | 12 pF @ 3 V | - | 100mW (Ta) | 125°C (TJ) | Surface Mount | SSSMini3-F2 | SOT-723 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 4.5V, 10V | 3Ohm @ 100mA, 10V | 3V @ 250µA | 0.8 nC @ 4.5 V | ±20V | 40 pF @ 10 V | - | 350mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | 3,000 : ¥1.82966 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 1.2A (Ta) | 4V | 450mOhm @ 800mA, 4V | 1.3V @ 1mA | - | ±15V | - | Schottky Diode (Isolated) | 600mW (Ta) | 125°C (TJ) | Surface Mount | Mini5-G1 | SC-74A, SOT-753 | ||
0 In Stock | 3,000 : ¥2.86418 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta), 39A (Tc) | 4.5V, 10V | 7.1mOhm @ 8.5A, 10V | 3V @ 1.45mA | 10 nC @ 4.5 V | ±20V | 1680 pF @ 10 V | - | 2W (Ta), 19W (Tc) | 150°C (TJ) | Surface Mount | HSSO8-F1-B | 8-PowerSMD, Flat Leads | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 100mA (Ta) | 2.5V, 4V | 12Ohm @ 10mA, 4V | 1.5V @ 1µA | - | ±7V | 12 pF @ 3 V | - | 100mW (Ta) | 125°C (TJ) | Surface Mount | SSSMini3-F1 | SOT-723 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 100mA (Ta) | 5V | 50Ohm @ 20mA, 5V | 3.5V @ 100µA | - | 8V | 15 pF @ 5 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | SMini3-F2 | SC-85 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Ta) | 2.5V, 4.5V | 28mOhm @ 1A, 4V | 1.3V @ 1mA | - | ±10V | 1200 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | Surface Mount | SMini3-G1 | SC-70, SOT-323 | ||
0 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥5.18882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.5A (Tc) | 10V | 1.7Ohm @ 1.25A, 10V | 4V @ 1mA | - | ±20V | 170 pF @ 20 V | - | 1W (Ta), 10W (Tc) | 150°C (TJ) | Surface Mount | U-G1 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | 1 : ¥9.77000 Cut Tape (CT) 3,000 : ¥7.23295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Tc) | 4V, 10V | 135mOhm @ 8A, 10V | 2.5V @ 1mA | - | ±20V | 300 pF @ 10 V | - | 1W (Ta), 20W (Tc) | 150°C (TJ) | Surface Mount | U-G1 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥5.97499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 8A (Tc) | 4V, 10V | 230mOhm @ 4A, 10V | 2.5V @ 1mA | - | ±20V | 290 pF @ 10 V | - | 1W (Ta), 15W (Tc) | 150°C (TJ) | Surface Mount | U-G1 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | 3,000 : ¥10.95968 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 18A (Ta) | 4.5V, 10V | 4.2mOhm @ 5A, 10V | 2.5V @ 1mA | - | ±20V | 6000 pF @ 10 V | - | - | 150°C (TJ) | Surface Mount | SO8-F1-B | 8-SMD, Flat Leads |