FK6K02010L | |
---|---|
DigiKey Part Number | FK6K02010LTR-ND - Tape & Reel (TR) FK6K02010LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FK6K02010L |
Description | MOSFET N-CH 20V 4.5A WSMINI6 |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.5A (Ta) 700mW (Ta) Surface Mount WSMini6-F1-B |
Datasheet | Datasheet |
EDA/CAD Models | FK6K02010L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 17.5mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1730 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | WSMini6-F1-B | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.90100 | ¥49.01 |
100 | ¥3.39390 | ¥339.39 |
500 | ¥2.83566 | ¥1,417.83 |
1,000 | ¥2.41327 | ¥2,413.27 |