SK8403170L | |
---|---|
DigiKey Part Number | P16264TR-ND - Tape & Reel (TR) P16264CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SK8403170L |
Description | MOSFET N-CH 30V 16A 8HSSO |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta), 59A (Tc) 2W (Ta), 24.6W (Tc) Surface Mount HSSO8-F1-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 2.56mA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2940 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 24.6W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | HSSO8-F1-B | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.44500 | ¥64.45 |
100 | ¥5.01130 | ¥501.13 |
500 | ¥4.24776 | ¥2,123.88 |
1,000 | ¥3.46027 | ¥3,460.27 |