2SK0664G0L | |
---|---|
DigiKey Part Number | 2SK0664G0LTR-ND - Tape & Reel (TR) 2SK0664G0LCT-ND - Cut Tape (CT) 2SK0664G0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK0664G0L |
Description | MOSFET N-CH 50V 100MA SMINI3-F2 |
Customer Reference | |
Detailed Description | N-Channel 50 V 100mA (Ta) 150mW (Ta) Surface Mount SMini3-F2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 50Ohm @ 20mA, 5V | |
Vgs(th) (Max) @ Id | 3.5V @ 100µA | |
Vgs (Max) | 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 15 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMini3-F2 | |
Package / Case |