SD214DE TO-72 4L | |
---|---|
DigiKey Part Number | 4004-SD214DETO-724L-ND |
Manufacturer | |
Manufacturer Product Number | SD214DE TO-72 4L |
Description | HIGH SPEED N-CHANNEL LATERAL DMO |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 50mA (Ta) 300mW (Ta) Through Hole TO-72-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 25V | |
Rds On (Max) @ Id, Vgs | 45Ohm @ 1mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 1µA | |
Vgs (Max) | ±40V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-72-4 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.60000 | ¥59.60 |
10 | ¥51.08100 | ¥510.81 |
100 | ¥42.57030 | ¥4,257.03 |
500 | ¥37.56232 | ¥18,781.16 |
1,000 | ¥33.80609 | ¥33,806.09 |
2,000 | ¥31.67757 | ¥63,355.14 |