3N163-E3 | |
---|---|
DigiKey Part Number | 3N163-E3-ND |
Manufacturer | |
Manufacturer Product Number | 3N163-E3 |
Description | MOSFET P-CH 40V 50MA TO72 |
Customer Reference | |
Detailed Description | P-Channel 40 V 50mA (Ta) 375mW (Ta) Through Hole TO-72 |
Datasheet | Datasheet |
EDA/CAD Models | 3N163-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 250Ohm @ 100µA, 20V | |
Vgs(th) (Max) @ Id | 5V @ 10µA | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3.5 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 375mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-72 | |
Package / Case | ||
Base Product Number |