BSS127H6327XTSA2 | |
---|---|
DigiKey Part Number | BSS127H6327XTSA2TR-ND - Tape & Reel (TR) BSS127H6327XTSA2CT-ND - Cut Tape (CT) BSS127H6327XTSA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS127H6327XTSA2 |
Description | MOSFET N-CH 600V 21MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 21mA (Ta) 500mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 500Ohm @ 16mA, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 8µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 28 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.68500 | ¥26.85 |
100 | ¥1.35380 | ¥135.38 |
500 | ¥1.19978 | ¥599.89 |
1,000 | ¥0.93370 | ¥933.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83562 | ¥2,506.86 |
6,000 | ¥0.81696 | ¥4,901.76 |
9,000 | ¥0.72359 | ¥6,512.31 |
30,000 | ¥0.71426 | ¥21,427.80 |
75,000 | ¥0.60688 | ¥45,516.00 |