X0202NUF | |
---|---|
DigiKey Part Number | 497-11106-2-ND - Tape & Reel (TR) 497-11106-1-ND - Cut Tape (CT) 497-11106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X0202NUF |
Description | SCR 800V 1.25A SMBFLAT-3L |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 1.25 A Sensitive Gate Surface Mount SMBflat-3L |
Datasheet | Datasheet |
EDA/CAD Models | X0202NUF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.45 V | |
Current - On State (It (AV)) (Max) | 800 mA | |
Current - On State (It (RMS)) (Max) | 1.25 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 22.5A, 25A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMB, Flat Leads | |
Supplier Device Package | SMBflat-3L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.90600 | ¥29.06 |
100 | ¥2.01790 | ¥201.79 |
500 | ¥1.57540 | ¥787.70 |
1,000 | ¥1.28052 | ¥1,280.52 |
2,000 | ¥1.14474 | ¥2,289.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.08653 | ¥5,432.65 |
10,000 | ¥1.00892 | ¥10,089.20 |
25,000 | ¥0.98564 | ¥24,641.00 |
50,000 | ¥0.96051 | ¥48,025.50 |