S1JHE | |
---|---|
DigiKey Part Number | S1JHETR-ND - Tape & Reel (TR) S1JHECT-ND - Cut Tape (CT) S1JHEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1JHE |
Description | DIODE GEN PURP 600V 1A SOD323HE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 782 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 3pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.40630 | ¥140.63 |
500 | ¥1.30174 | ¥650.87 |
1,000 | ¥0.88526 | ¥885.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81493 | ¥2,444.79 |
6,000 | ¥0.78110 | ¥4,686.60 |
9,000 | ¥0.70299 | ¥6,326.91 |
30,000 | ¥0.69257 | ¥20,777.10 |
75,000 | ¥0.65091 | ¥48,818.25 |