2SA2029M3T5G | |
---|---|
DigiKey Part Number | 488-2SA2029M3T5GTR-ND - Tape & Reel (TR) 488-2SA2029M3T5GCT-ND - Cut Tape (CT) 488-2SA2029M3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2029M3T5G |
Description | TRANS PNP 50V 0.1A SOT723 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 140MHz 265 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2029M3T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 500pA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 265 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.88000 | ¥18.80 |
100 | ¥0.91950 | ¥91.95 |
500 | ¥0.76676 | ¥383.38 |
1,000 | ¥0.53280 | ¥532.80 |
2,000 | ¥0.46179 | ¥923.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.42834 | ¥3,426.72 |
16,000 | ¥0.35521 | ¥5,683.36 |
24,000 | ¥0.34895 | ¥8,374.80 |
56,000 | ¥0.31342 | ¥17,551.52 |
200,000 | ¥0.27163 | ¥54,326.00 |