74AHCT1G08SE-7 | |
---|---|
DigiKey Part Number | 74AHCT1G08SE-7DITR-ND - Tape & Reel (TR) 74AHCT1G08SE-7DICT-ND - Cut Tape (CT) 74AHCT1G08SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G08SE-7 |
Description | IC GATE AND 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G08SE-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.98100 | ¥19.81 |
25 | ¥1.66280 | ¥41.57 |
100 | ¥1.05250 | ¥105.25 |
250 | ¥0.81236 | ¥203.09 |
500 | ¥0.69234 | ¥346.17 |
1,000 | ¥0.47071 | ¥470.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42458 | ¥1,273.74 |
6,000 | ¥0.36921 | ¥2,215.26 |
15,000 | ¥0.31383 | ¥4,707.45 |
30,000 | ¥0.29537 | ¥8,861.10 |
75,000 | ¥0.27691 | ¥20,768.25 |
150,000 | ¥0.23998 | ¥35,997.00 |