S6X8BSRP | |
---|---|
DigiKey Part Number | S6X8BSRPTR-ND - Tape & Reel (TR) S6X8BSRPCT-ND - Cut Tape (CT) S6X8BSRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6X8BSRP |
Description | SCR 600V 800MA SOT89 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | S6X8BSRP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 510 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 3 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 10A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥6.41200 | ¥64.12 |
100 | ¥4.22720 | ¥422.72 |
500 | ¥3.28590 | ¥1,642.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.98238 | ¥2,982.38 |
2,000 | ¥2.72672 | ¥5,453.44 |
3,000 | ¥2.59632 | ¥7,788.96 |
5,000 | ¥2.44971 | ¥12,248.55 |
7,000 | ¥2.36284 | ¥16,539.88 |
10,000 | ¥2.27834 | ¥22,783.40 |
25,000 | ¥2.18483 | ¥54,620.75 |