STD35NF06T4 | |
---|---|
DigiKey Part Number | 497-STD35NF06T4TR-ND - Tape & Reel (TR) 497-STD35NF06T4CT-ND - Cut Tape (CT) 497-STD35NF06T4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD35NF06T4 |
Description | MOSFET N-CH 60V 35A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 35A (Tc) 80W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD35NF06T4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 17.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥9.76100 | ¥97.61 |
100 | ¥7.59240 | ¥759.24 |
500 | ¥6.43518 | ¥3,217.59 |
1,000 | ¥5.24212 | ¥5,242.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.93485 | ¥12,337.12 |
5,000 | ¥4.69985 | ¥23,499.25 |
12,500 | ¥4.48293 | ¥56,036.62 |