Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 89.5% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 1/2 Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,457.37000 | ¥1,457.37 |
5 | ¥1,413.62000 | ¥7,068.10 |
10 | ¥1,369.94400 | ¥13,699.44 |
25 | ¥1,311.67880 | ¥32,791.97 |
100 | ¥1,224.17290 | ¥122,417.29 |