ATS-1104-C1-R0 | |
---|---|
DigiKey Part Number | ATS1502-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1104-C1-R0 |
Description | 1/2 BRICK HEATSINK 61X58X11.4MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Half Brick DC/DC Converter Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Half Brick DC/DC Converter | |
Attachment Method | Bolt On | |
Shape | Rectangular, Angled Fins | |
Length | 2.402" (61.00mm) | |
Width | 2.323" (59.00mm) | |
Diameter | - | |
Fin Height | 0.449" (11.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Gold Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.95000 | ¥96.95 |
10 | ¥94.82000 | ¥948.20 |