RFB300-48S28-R5J | |
---|---|
DigiKey Part Number | 454-1485-ND |
Manufacturer | |
Manufacturer Product Number | RFB300-48S28-R5J |
Description | DC DC CONVERTER 16.8-29.4V 300W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 16.8 ~ 29.4V 11A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 11A | |
Power (Watts) | 300 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 1/2 Brick | |
Size / Dimension | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | |
Control Features | Enable, Active Low |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,048.06000 | ¥1,048.06 |
5 | ¥1,039.72200 | ¥5,198.61 |
10 | ¥1,031.40600 | ¥10,314.06 |
25 | ¥964.86560 | ¥24,121.64 |