518-95AB | |
---|---|
DigiKey Part Number | 345-1055-ND |
Manufacturer | |
Manufacturer Product Number | 518-95AB |
Description | HEATSINK DC/DC HALF BRICK VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Half Brick DC/DC Converter Aluminum 11.0W @ 60°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | 518-95AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | Half Brick DC/DC Converter | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 2.402" (61.00mm) | |
Width | 2.280" (57.91mm) | |
Diameter | - | |
Fin Height | 0.950" (24.13mm) | |
Power Dissipation @ Temperature Rise | 11.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.32000 | ¥56.32 |
10 | ¥54.77600 | ¥547.76 |
25 | ¥51.73160 | ¥1,293.29 |
80 | ¥45.64650 | ¥3,651.72 |
320 | ¥42.60375 | ¥13,633.20 |
560 | ¥39.56070 | ¥22,153.99 |
1,040 | ¥38.79986 | ¥40,351.85 |