LTN20069 | |
---|---|
DigiKey Part Number | 345-1101-ND |
Manufacturer | |
Manufacturer Product Number | LTN20069 |
Description | HEAT SINK BGA/PGA 16.5X16.5X8.9 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.650" (16.51mm) | |
Width | 0.653" (16.59mm) | |
Diameter | - | |
Fin Height | 0.350" (8.89mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥16.41100 | ¥164.11 |
25 | ¥15.96960 | ¥399.24 |
50 | ¥15.08300 | ¥754.15 |
100 | ¥14.19560 | ¥1,419.56 |
250 | ¥13.30844 | ¥3,327.11 |
500 | ¥12.86492 | ¥6,432.46 |
3,072 | ¥11.53403 | ¥35,432.54 |
6,144 | ¥11.31223 | ¥69,502.34 |