ATS-54170D-C1-R0 | |
---|---|
DigiKey Part Number | ATS1196-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54170D-C1-R0 |
Description | HEAT SINK 17MM X 17MM X 9.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.669" (17.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 24.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.39000 | ¥57.39 |
10 | ¥55.81800 | ¥558.18 |
25 | ¥52.72000 | ¥1,318.00 |
50 | ¥49.61840 | ¥2,480.92 |
100 | ¥46.51760 | ¥4,651.76 |
300 | ¥43.41647 | ¥13,024.94 |
500 | ¥40.31524 | ¥20,157.62 |
1,000 | ¥39.53990 | ¥39,539.90 |