ATS-CPX070070025-136-C2-R0 | |
---|---|
DigiKey Part Number | ATS1611-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX070070025-136-C2-R0 |
Description | HEATSINK 70X70X25MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.18°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.43000 | ¥87.43 |
10 | ¥85.07800 | ¥850.78 |
25 | ¥80.34760 | ¥2,008.69 |
50 | ¥75.62220 | ¥3,781.11 |
140 | ¥70.89579 | ¥9,925.41 |
280 | ¥66.16925 | ¥18,527.39 |
560 | ¥61.44305 | ¥34,408.11 |
1,120 | ¥60.26143 | ¥67,492.80 |