ATS-CPX070070025-136-C3-R0 | |
---|---|
DigiKey Part Number | ATS36099-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX070070025-136-C3-R0 |
Description | HEATSINK 70X70X25MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.22°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.74000 | ¥83.74 |
10 | ¥81.49100 | ¥814.91 |
25 | ¥76.96520 | ¥1,924.13 |
50 | ¥72.43840 | ¥3,621.92 |
100 | ¥67.91070 | ¥6,791.07 |
250 | ¥63.38332 | ¥15,845.83 |
450 | ¥58.85591 | ¥26,485.16 |
950 | ¥57.72408 | ¥54,837.88 |