ATS-1179-C1-R0 | |
---|---|
DigiKey Part Number | ATS1512-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1179-C1-R0 |
Description | 1/8 BRICK HEATSINK 58X23X11.4MM |
Customer Reference | |
Detailed Description | Heat Sink Eighth Brick DC/DC Converter Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Eighth Brick DC/DC Converter | |
Attachment Method | Bolt On | |
Shape | Rectangular, Angled Fins | |
Length | 2.283" (58.00mm) | |
Width | 0.906" (23.00mm) | |
Diameter | - | |
Fin Height | 0.449" (11.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Gold Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.37000 | ¥86.37 |
10 | ¥84.02700 | ¥840.27 |
25 | ¥79.36240 | ¥1,984.06 |
50 | ¥74.69280 | ¥3,734.64 |
100 | ¥70.02470 | ¥7,002.47 |
300 | ¥65.35690 | ¥19,607.07 |
500 | ¥60.68852 | ¥30,344.26 |
1,000 | ¥59.52133 | ¥59,521.33 |