ATS-1181-C1-R0 | |
---|---|
DigiKey Part Number | ATS1491-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1181-C1-R0 |
Description | 1/8 BRICK HEATSINK 58X23X22.9MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Eighth Brick DC/DC Converter Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Eighth Brick DC/DC Converter | |
Attachment Method | Bolt On | |
Shape | Rectangular, Angled Fins | |
Length | 2.323" (59.00mm) | |
Width | 0.906" (23.00mm) | |
Diameter | - | |
Fin Height | 0.902" (22.90mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Gold Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.83000 | ¥116.83 |
10 | ¥110.37300 | ¥1,103.73 |
25 | ¥103.88040 | ¥2,597.01 |
50 | ¥97.38800 | ¥4,869.40 |
100 | ¥90.89570 | ¥9,089.57 |
300 | ¥84.40337 | ¥25,321.01 |
500 | ¥82.78012 | ¥41,390.06 |
1,000 | ¥81.15704 | ¥81,157.04 |